Eaton Eaton xEnergy Main Assembly Kit for use with NZM2-4-XKR
- RS Stock No.:
- 244-541
- Mfr. Part No.:
- 185213 XPA-NZM2-4-XKR-ARC
- Brand:
- Eaton
Subtotal (1 unit)*
£20.49
(exc. VAT)
£24.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.49 |
*price indicative
- RS Stock No.:
- 244-541
- Mfr. Part No.:
- 185213 XPA-NZM2-4-XKR-ARC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Assembly Kit | |
| Range | Eaton xEnergy Main | |
| For Use With | NZM2-4-XKR | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Assembly Kit | ||
Range Eaton xEnergy Main | ||
For Use With NZM2-4-XKR | ||
Series xEnergy Main | ||
- COO (Country of Origin):
- CZ
The Eaton innovative shielding solution is designed to enhance the efficiency and safety of low voltage switchgear systems. Crafted for compatibility with the NZM2-4-XKR, it embodies Eaton's commitment to delivering high-quality electrical solutions. With a robust framework, the product offers compliance with global standards while ensuring maximum reliability and performance in demanding environments. Its compact design allows for flexible integration within existing infrastructures. Notably, the product boasts compliance with RoHS regulations, further underscoring the brand's dedication to sustainable practices. This component serves as an essential part of the Eaton xEnergy Main LV systems, aiming to fulfil intricate electrical partitioning requirements. Its advanced design promises longevity, making it a dependable choice for electrical professionals seeking top-tier performance in their projects.
Compatible with NZM2-4-XKR switchgear systems
Built with RoHS compliant materials ensuring environmental safety
Designed for easy installation within diverse low voltage settings
Constructed from durable plastic offering longevity and resilience
Enables effective internal separation for improved safety standards
Features modular spacing allowing for tailored configurations
Lightweight design simplifies handling and installation processes
Facilitates efficient cable entry, streamlining electrical setups
Optimally dimensions with specific height and width for versatile fitting
Comes with a reliable assembly kit for comprehensive setup
Built with RoHS compliant materials ensuring environmental safety
Designed for easy installation within diverse low voltage settings
Constructed from durable plastic offering longevity and resilience
Enables effective internal separation for improved safety standards
Features modular spacing allowing for tailored configurations
Lightweight design simplifies handling and installation processes
Facilitates efficient cable entry, streamlining electrical setups
Optimally dimensions with specific height and width for versatile fitting
Comes with a reliable assembly kit for comprehensive setup
Related links
- Eaton Eaton xEnergy Main Assembly Kit for use with NZM3-3-XKR
- Eaton Eaton xEnergy Main Assembly Kit for use with NZM2-3
- Eaton Eaton xEnergy Series Plastic Shielding Plate 140mm W Plug In MCCB
- Eaton Eaton xEnergy Series Plastic Shielding Plate 105mm W Plug In MCCB
- Eaton Eaton Moeller Series NZM Connection Unit for use with N2-4 PN2-4
- Eaton Eaton xEnergy Series Plastic Shielding Plate 185mm W, 40mm L for Use with NZM3-4-XSV/XAV
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2, 30 x 310 x 330mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2, 310 x 500 x 30mm


