Phoenix Contact, VAL-SPP Plug 350V ac Maximum Voltage Rating Type 2 Arrester
- RS Stock No.:
- 717-192
- Mfr. Part No.:
- 1466706
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£61.30
(exc. VAT)
£73.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £61.30 | - |
| 5 + | £59.46 | 3% |
*price indicative
- RS Stock No.:
- 717-192
- Mfr. Part No.:
- 1466706
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Product Type | Plug | |
| Maximum Voltage | 350V ac | |
| Mount Type | Base Mount | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 61.5mm | |
| Height | 54.2mm | |
| Standards/Approvals | IEC 61643-11 | |
| Hazardous Area Certification | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Product Type Plug | ||
Maximum Voltage 350V ac | ||
Mount Type Base Mount | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 61.5mm | ||
Height 54.2mm | ||
Standards/Approvals IEC 61643-11 | ||
Hazardous Area Certification UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge protection plug is designed for effective protection in low-voltage systems, particularly for applications requiring a surge protection solution. This replacement plug is thermally monitored and features an optical red/green status indicator, ensuring that users are immediately aware of the protection status. With its comprehensive design, the device is suitable for a variety of applications, facilitating easy installation while maintaining reliability and performance. Its robust construction and extensive operational range make it an Ideal choice for users looking to safeguard their electrical systems against surges.
Thermally monitored for enhanced safety during operation
Optical status indicator provides immediate Visual feedback
Optimised design allows for versatile application across various low-voltage systems
Easy installation with thoughtful handling features to ensure user safety
Exceptional reliability delivers maximum performance for dependable system protection
Offers a wide operating temperature range, supporting functionality from -40 °C to 85 °C
Designed for simple planning with access to comprehensive digital data and selectors
Adheres to IEC and EN standards, ensuring compliance with regulatory requirements
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 350V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 275V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Base Element 440V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 880V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
