Phoenix Contact, VAL-SPP Base Element 440V ac Maximum Voltage Rating Type 2 Arrester
- RS Stock No.:
- 717-191
- Mfr. Part No.:
- 1466702
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 box of 4 units)*
£110.33
(exc. VAT)
£132.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 4 - 16 | £27.583 | £110.33 | - |
| 20 + | £26.755 | £107.02 | 3% |
*price indicative
- RS Stock No.:
- 717-191
- Mfr. Part No.:
- 1466702
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Base Element | |
| Suppressor Type | Type 2 Arrester | |
| Maximum Voltage | 440V ac | |
| Mount Type | DIN Rail | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 51.5mm | |
| Standards/Approvals | IEC 61643-11 | |
| Height | 96.6mm | |
| Hazardous Area Certification | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Base Element | ||
Suppressor Type Type 2 Arrester | ||
Maximum Voltage 440V ac | ||
Mount Type DIN Rail | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 51.5mm | ||
Standards/Approvals IEC 61643-11 | ||
Height 96.6mm | ||
Hazardous Area Certification UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge protection base element designed for 1-phase power supplies. This product features a combined installation of PE and N within a single conductor, ensuring reliable system protection against electrical surges. Its innovative design allows for easy installation while maintaining superior performance and endurance across a variety of applications. The VAL-SPP product family presents a robust solution for professionals seeking effective surge protection measures, supporting compliance with IEC standards for enhanced safety.
Ensures easy and safe installation with enhanced handling and safety features
Delivers reliable surge protection with maximum performance and longevity
Designed for versatility, making it suitable for a broad range of applications
Facilitates straightforward planning through comprehensive digital data and selectors
Features a remote signalling capability via an optional module for surge protection fault messaging
Constructed with a robust housing material that meets flammability standards according to UL 94 V-0
Operating temperature range allows for use in extreme ambient conditions from -40 °C to 85 °C
Offers connection options suitable for both flexible and rigid conductor cross-sections
Supports high short-circuit current ratings, ensuring operational reliability in critical situations
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 385V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 275V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 350V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Plug 350V ac Maximum Voltage Rating Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 880V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Protection Device 440V ac Maximum Voltage Rating 80 kA Maximum Surge Current Base Element
