Phoenix Contact, VAL-SPP Surge Protection Device 440V ac Maximum Voltage Rating 80 kA Maximum Surge Current Base Element

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£48.56

(exc. VAT)

£58.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£48.56
5 +£47.10

*price indicative

RS Stock No.:
488-284
Mfr. Part No.:
1466705
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Base Element

Product Type

Surge Protection Device

Maximum Voltage

440V ac

Mount Type

DIN Rail

Maximum Surge Current

80kA

Packaging

1 pieces

Series

VAL-SPP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

96.6mm

Standards/Approvals

IEC 61643-11, UL, EN 61643-11

Depth

51.5mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Type 2 surge protection base element is a crucial component designed for high-performance safety in electrical supply systems. This innovative device plays a vital role in safeguarding equipment from voltage surges, particularly in 3-phase power supply networks where separate Neutral (N) and Protective Earth (PE) connections are required. Its design ensures optimal operational functionality while adhering to high international standards. Effectively integrating with various types of electrical installations, it assures reliable protection against transient overvoltages that may endanger critical infrastructure. Built with robust materials and engineered for both durability and performance, this base element is an essential addition for modern electrical setups, particularly where demand for increased system resilience is paramount.

Ensures maximum performance and endurance in surge protection

Designed for easy and safe installation with intelligent handling features

Compatible across diverse applications due to its versatile design

Facilitates simple planning and implementation owing to comprehensive digital data support

Adheres to rigorous safety standards, ensuring peace of mind in operation

Optimised for use in environments with varying pollution degrees and voltage specifications

Constructed from high-quality materials contributing to longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy