Phoenix Contact, VAL-SPP Surge Protection Device 440 V ac Maximum Voltage Rating 80kA Maximum Surge Current Base Element
- RS Stock No.:
- 494-734
- Mfr. Part No.:
- 1466703
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£37.17
(exc. VAT)
£44.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £37.17 |
| 5 + | £36.05 |
*price indicative
- RS Stock No.:
- 494-734
- Mfr. Part No.:
- 1466703
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Base Element | |
| Maximum Voltage Rating | 440 V ac | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 80kA | |
| Series | VAL-SPP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Base Element | ||
Maximum Voltage Rating 440 V ac | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 80kA | ||
Series VAL-SPP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge protection base element is designed for 1-phase power supplies, ensuring safe and reliable operation in critical applications. Engineered to meet the demands of modern electrical systems, it facilitates the separate routing of neutral and protective earth connections. With a blend of advanced features and a robust design, this product not only safeguards sensitive equipment from voltage surges but also supports streamlined installation processes. Its compact dimensions enable versatile integration into various setups, making it a preferred choice for professionals seeking dependable surge protection. Benefiting from stringent compliance with industry standards, it provides users with confidence in its operational integrity, enhancing system performance while protecting investments from potential surges.
Compact design allows for efficient use of installation space
Robust construction enhances durability and reliability
Supports dual conductor connections for enhanced versatility
Designed for easy installation with clear connection guidelines
Maximises surge protection capabilities for sensitive equipment
Meets international standards for electrical safety
Offers compatibility with a broad range of applications
Efficient thermal management for consistent performance
Robust construction enhances durability and reliability
Supports dual conductor connections for enhanced versatility
Designed for easy installation with clear connection guidelines
Maximises surge protection capabilities for sensitive equipment
Meets international standards for electrical safety
Offers compatibility with a broad range of applications
Efficient thermal management for consistent performance
Related links
- Phoenix Contact, VAL-SPP Surge Protection Device 440 V ac Maximum Voltage Rating 80kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Protection Device 880 V ac Maximum Voltage Rating 80kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Protection Device 760 V ac Maximum Voltage Rating 80kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Protection Device 1800 V Maximum Voltage Rating 40kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Arrester 275 V dc Maximum Voltage Rating 80kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Protection Plug 264 V ac Maximum Voltage Rating 80kA Maximum Surge Current Surge
- Phoenix Contact, VAL-US-277/80/3+0-FM Surge Protection Device 480 V ac Maximum Voltage Rating 80kA Maximum Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 440 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
