Phoenix Contact, VAL-SPP Surge Arrester 440 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 493-561
- Mfr. Part No.:
- 1466615
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£234.56
(exc. VAT)
£281.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £234.56 |
| 5 + | £227.52 |
*price indicative
- RS Stock No.:
- 493-561
- Mfr. Part No.:
- 1466615
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Maximum Voltage Rating | 440 V dc | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Maximum Voltage Rating 440 V dc | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester is engineered for optimal protection in 3-phase power supply networks. Designed with a plug-in configuration and remote indication contact, it effectively safeguards sensitive apparatus against voltage spikes. Built to meet stringent Class II and IEC standards, this device offers reliable performance in various applications, from industrial automation to renewable energy systems. With its compact DIN rail mount design, installation is straightforward, ensuring quick setup without compromising on safety. The surge arresters robust construction is complemented by advanced insulation features, establishing it as a dependable choice for preventing electrical surges in demanding environments.
Remote signalling provides quick alerts for surge events
DIN rail compatibility ensures easy installation and integration into existing setups
Robust insulation enhances durability and safety in operation
Optimised design allows for effective surge protection across a wide range of applications
High maximum discharge current capacity caters to extreme surge conditions
Compact form factor saves space while maintaining high performance standards
Environmental compliance ensures adherence to sustainability regulations
DIN rail compatibility ensures easy installation and integration into existing setups
Robust insulation enhances durability and safety in operation
Optimised design allows for effective surge protection across a wide range of applications
High maximum discharge current capacity caters to extreme surge conditions
Compact form factor saves space while maintaining high performance standards
Environmental compliance ensures adherence to sustainability regulations
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 440 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 760 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
