Panasonic 270Ω, 0805 Thick Film SMD Resistor ±1% 0.125W - ERJ6ENF2700V

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5000)

£0.003

(exc. VAT)

£0.004

(inc. VAT)

RS Stock No.:
732-6258
Mfr. Part No.:
ERJ6ENF2700V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

270Ω

Technology

Thick Film

Package/Case

0805

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

ERJ6EN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Related links