TE Connectivity 9.1kΩ, 0805 Thick Film SMD Resistor 1% 0.125W
- RS Stock No.:
- 472-794
- Mfr. Part No.:
- 1623301-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 40000 units)*
£160.00
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 40000 - 160000 | £0.004 | £160.00 |
| 200000 + | £0.004 | £160.00 |
*price indicative
- RS Stock No.:
- 472-794
- Mfr. Part No.:
- 1623301-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 9.1kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 1% | |
| Power Rating | 0.125W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 9.1kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance 1% | ||
Power Rating 0.125W | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor exemplifies precision and reliability in electronic components. Designed for optimal performance, it combines a robust, thick film construction with a compact 0805 package size to suit a variety of applications. Offering exceptional power handling of 0.125 W, this resistor is ideal for both consumer and industrial electronics where space and efficiency are paramount. With a resistance value of 9.1K ohms and a tolerance of just 1%, it ensures accurate readings, making it essential for circuit design. Furthermore, the product's temperature coefficient of ±100 ppm/°C allows it to maintain stability across varying environmental conditions, whereas its compliant construction meets stringent EU regulations, reassuring users of its safety and quality.
Compact 0805 package enhances design flexibility
1% tolerance guarantees reliable and precise performance
Built with thick film technology for durability
Ideal for a wide range of electronic applications
Low halogen content contributes to environmental safety
Solder termination simplifies integration into electronic circuits
Compatible with reflow soldering processes up to 260°C
Excellent thermal stability for consistent operation
Meets crucial compliance standards, ensuring safe usage
1% tolerance guarantees reliable and precise performance
Built with thick film technology for durability
Ideal for a wide range of electronic applications
Low halogen content contributes to environmental safety
Solder termination simplifies integration into electronic circuits
Compatible with reflow soldering processes up to 260°C
Excellent thermal stability for consistent operation
Meets crucial compliance standards, ensuring safe usage
Related links
- TE Connectivity CRG 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- TE Connectivity CRG 27Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- TE Connectivity 300Ω, 0805 Thick Film SMD Resistor 1% 0.125W
- TE Connectivity 200Ω, 0805 Thick Film SMD Resistor 1% 0.125W
- TE Connectivity CRG 470kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- TE Connectivity CRG 22Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- TE Connectivity CRG 270Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- TE Connectivity CRG 180Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
