Panasonic ERJ6EN 1 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.125 W - ERJ6ENF1004V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
732-6043
Mfr. Part No.:
ERJ6ENF1004V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1mΩ

Product Type

Surface Mount Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.125W

Voltage

150V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface Mount

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ6EN

Pin Count

2

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

2mm

Height

0.6mm

Width

1.25mm

Standards/Approvals

RoHS

0805 Format Resistor, ERJ6EN - 1% (50kΩ to 2M2Ω)


Panasonic ERJ 6EN 0805 metal film resistors provide a lightweight, Compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering

Resistance tolerance of ±1%

Placement machine compatible

AEC-Q200 qualified

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.

Related links