Panasonic ERJ6EN 6800 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF6800V

Get a bulk buy discount

Add 250 more to save £1.00

View bulk pricing options

Subtotal (1 pack of 10 units)*

£0.24

(exc. VAT)

£0.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240£0.024£0.24-
250 - 990£0.02£0.20£1.00
1000 - 4990£0.015£0.15£9.00
5000 +£0.011£0.11£65.00

*price indicative

Packaging Options:
RS Stock No.:
763-879
Mfr. Part No.:
ERJ6ENF6800V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

6800Ω

Product Type

Precision Thick Film Fixed Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

±50 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

ERJ6EN

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

600μm

Standards/Approvals

RoHS

Width

1.25mm

Length

2mm

COO (Country of Origin):
CN
The Panasonic Thick film chip resistor offers precision resistance for various electronic applications. Engineered for reliability, it meets stringent standards, ensuring performance in demanding environments.

Small size and lightweight, optimising space in circuit designs

Suitable for both reflow and flow soldering processes

AEC Q200 compliant, ensuring suitability for automotive applications

RoHS compliant, meeting environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy