Panasonic ERJ6EN 3300 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF3300V
- RS Stock No.:
- 763-971
- Mfr. Part No.:
- ERJ6ENF3300V
- Brand:
- Panasonic
Get a bulk buy discount
Add 250 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£0.15
(exc. VAT)
£0.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | £0.015 | £0.15 | - |
| 250 - 990 | £0.013 | £0.13 | 13% |
| 1000 - 4990 | £0.009 | £0.09 | 40% |
| 5000 + | £0.006 | £0.06 | 60% |
*price indicative
- RS Stock No.:
- 763-971
- Mfr. Part No.:
- ERJ6ENF3300V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 3300Ω | |
| Product Type | Precision Thick Film Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6EN | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 600μm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 3300Ω | ||
Product Type Precision Thick Film Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6EN | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 2mm | ||
Height 600μm | ||
Width 1.25mm | ||
- COO (Country of Origin):
- CN
The Panasonic Thick film chip resistor offers precision resistance for various electronic applications. Engineered for reliability, it meets stringent standards, ensuring performance in demanding environments.
Small size and lightweight, optimising space in circuit designs
Suitable for both reflow and flow soldering processes
AEC Q200 compliant, ensuring suitability for automotive applications
RoHS compliant, meeting environmental standards
Related links
- Panasonic ERJ6EN 2201 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF2201V
- Panasonic ERJ6EN 1200 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF1200V
- Panasonic ERJ6EN 6800 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF6800V
- Panasonic ERJ6EN 4700 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF4700V
- Panasonic ERJ6EN 6802 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF6802V
- Panasonic ERJ6EN 22 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF22R0V
- Panasonic ERJ6EN 4702 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF4702V
- Panasonic ERJ6EN 2200 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF2200V
