Panasonic ERJ6EN 2201 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF2201V

Get a bulk buy discount

Add 250 more to save £0.50

View bulk pricing options

Subtotal (1 pack of 10 units)*

£0.14

(exc. VAT)

£0.17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
10 - 240£0.014£0.14-
250 - 990£0.012£0.12£0.50
1000 - 4990£0.009£0.09£5.00
5000 +£0.006£0.06£40.00

*price indicative

Packaging Options:
RS Stock No.:
763-857
Mfr. Part No.:
ERJ6ENF2201V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Precision Thick Film Fixed Resistor

Resistance

2201Ω

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±50 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Series

ERJ6EN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Standards/Approvals

RoHS

Width

1.25mm

Height

600μm

Termination Style

Solder

COO (Country of Origin):
CN
The Panasonic Thick film chip resistor offers precision resistance for various electronic applications. Engineered for reliability, it meets stringent standards, ensuring performance in demanding environments.

Small size and lightweight, optimising space in circuit designs

Suitable for both reflow and flow soldering processes

AEC Q200 compliant, ensuring suitability for automotive applications

RoHS compliant, meeting environmental standards

Related links