Panasonic ERJ6EN 1 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - ERJ6ENF1004V
- RS Stock No.:
- 763-860
- Mfr. Part No.:
- ERJ6ENF1004V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£0.14
(exc. VAT)
£0.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.014 | £0.14 |
| 250 - 990 | £0.012 | £0.12 |
| 1000 - 4990 | £0.009 | £0.09 |
| 5000 + | £0.006 | £0.06 |
*price indicative
- RS Stock No.:
- 763-860
- Mfr. Part No.:
- ERJ6ENF1004V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1mΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6EN | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 0.6mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1mΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6EN | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 0.6mm | ||
Width 1.25mm | ||
- COO (Country of Origin):
- CN
0805 Format Resistor, ERJ6EN - 1% (50kΩ to 2M2Ω)
Panasonic ERJ 6EN 0805 metal film resistors provide a lightweight, Compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.
Related links
- Panasonic ERJ6EN 1 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.125 W - ERJ6ENF1004V
- Panasonic ERJ6EN 3002 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.125 W - ERJ6ENF3002V
- Panasonic ERJ6EN 6800 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.125 W - ERJ6ENF6800V
- Panasonic ERJ6EN 4702 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.125 W - ERJ6ENF4702V
- Panasonic ERJ6EN 2201 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.125 W - ERJ6ENF2201V
- Panasonic ERJ6EN 22 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.125 W - ERJ6ENF22R0V
- Panasonic ERJ6EN 1003 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.125 W - ERJ6ENF1003V
- Panasonic ERJ6EN 3300 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.125 W - ERJ6ENF3300V
