TE Connectivity SM 470 mΩ Wirewound Surface Mount Resistor ±5 % 3 W - SMW3R47JT
- RS Stock No.:
- 647-5961
- Distrelec Article No.:
- 304-59-880
- Mfr. Part No.:
- SMW3R47JT
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£2.88
(exc. VAT)
£3.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 35 unit(s) shipping from 19 October 2026
- Plus 1,045 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.576 | £2.88 |
| 50 - 95 | £0.462 | £2.31 |
| 100 - 245 | £0.346 | £1.73 |
| 250 - 495 | £0.29 | £1.45 |
| 500 + | £0.23 | £1.15 |
*price indicative
- RS Stock No.:
- 647-5961
- Distrelec Article No.:
- 304-59-880
- Mfr. Part No.:
- SMW3R47JT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 470mΩ | |
| Resistor Type | Power | |
| Technology | Wirewound | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 500V | |
| Power Rating | 3W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | SM | |
| Maximum Operating Temperature | 200°C | |
| Width | 5.5mm | |
| Standards/Approvals | No | |
| Height | 5mm | |
| Length | 10.5mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 470mΩ | ||
Resistor Type Power | ||
Technology Wirewound | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 500V | ||
Power Rating 3W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series SM | ||
Maximum Operating Temperature 200°C | ||
Width 5.5mm | ||
Standards/Approvals No | ||
Height 5mm | ||
Length 10.5mm | ||
Termination Style Solder | ||
SM Wirewound 3W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Related links
- TE Connectivity SM 470 mΩ Wirewound Surface Mount Resistor ±5 % 3 W - SMW3R47JT
- TE Connectivity SM 470 Ω Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF3470RJT
- TE Connectivity SM 330 Ω Metal Film Surface Mount Resistor ±5 % 3 W - SMF3330RJT
- TE Connectivity SM 1 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW31R0JT
- TE Connectivity SM 180 mΩ Wirewound Surface Mount Resistor ±5 % 3 W - SMW3R18JT
- TE Connectivity SM 3.3 kΩ Metal Film Surface Mount Resistor ±5 % 3 W - SMF33K3JT
- TE Connectivity SM 22 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW322RJT
- TE Connectivity SM 100 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW3100RJT
