TE Connectivity SM 1 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW31R0JT

Subtotal (1 reel of 1000 units)*

£171.00

(exc. VAT)

£205.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.171£171.00

*price indicative

RS Stock No.:
163-9713
Mfr. Part No.:
SMW31R0JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

1Ω

Technology

Wirewound

Resistor Type

Power

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

500V

Power Rating

3W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Height

5mm

Length

10.5mm

Termination Style

Solder

Width

5.5mm

Standards/Approvals

No

SM Wirewound 3W


Low Profile Wire-Wound Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy