TE Connectivity SM 180 mΩ Wirewound Surface Mount Resistor ±5 % 3 W - SMW3R18JT
- RS Stock No.:
- 163-9728
- Mfr. Part No.:
- SMW3R18JT
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 163-9728
- Mfr. Part No.:
- SMW3R18JT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 180mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Wirewound | |
| Tolerance | ±5 % | |
| Voltage | 500V | |
| Power Rating | 3W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Series | SM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 180mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Wirewound | ||
Tolerance ±5 % | ||
Voltage 500V | ||
Power Rating 3W | ||
Temperature Coefficient ±200 ppm/°C | ||
Series SM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
SM Wirewound 3W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Related links
- TE Connectivity SM 180 mΩ Wirewound Surface Mount Resistor ±5 % 3 W - SMW3R18JT
- TE Connectivity SM 330 Ω Metal Film Surface Mount Resistor ±5 % 3 W - SMF3330RJT
- TE Connectivity SM 1 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW31R0JT
- TE Connectivity SM 3.3 kΩ Metal Film Surface Mount Resistor ±5 % 3 W - SMF33K3JT
- TE Connectivity SM 100 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW3100RJT
- TE Connectivity SM 220 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW3220RJT
- TE Connectivity SM 22 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW322RJT
- TE Connectivity SM 10 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW310RJT
