TE Connectivity SM 180 mΩ Wirewound Surface Mount Resistor ±5 % 3 W - SMW3R18JT

Subtotal (1 pack of 5 units)*

£0.65

(exc. VAT)

£0.80

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 135 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£0.13£0.65

*price indicative

Packaging Options:
RS Stock No.:
647-5955
Mfr. Part No.:
SMW3R18JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

180mΩ

Technology

Wirewound

Tolerance

±5 %

Voltage

500V

Power Rating

3W

Temperature Coefficient

±200 ppm/°C

Minimum Operating Temperature

-55°C

Series

SM

Maximum Operating Temperature

200°C

SM Wirewound 3W


Low Profile Wire-Wound Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy