ROHM MCR 2.2 kΩ, 1608 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - MCR03EZPJ222
- RS Stock No.:
- 637-3326
- Mfr. Part No.:
- MCR03EZPJ222
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 637-3326
- Mfr. Part No.:
- MCR03EZPJ222
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.2kΩ | |
| Technology | Thick Film | |
| Resistor Type | Jumper | |
| Package/Case | 1608 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | MCR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200IEC 60115-8ISO 9001IATF 16949JIS C 5201-8 | |
| Height | 450μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Surface Mount Resistor | ||
Resistance 2.2kΩ | ||
Technology Thick Film | ||
Resistor Type Jumper | ||
Package/Case 1608 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series MCR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200IEC 60115-8ISO 9001IATF 16949JIS C 5201-8 | ||
Height 450μm | ||
Length 1.6mm | ||
Width 800μm | ||
Termination Style Solder | ||
Related links
- ROHM MCR 1.5 kΩ, 1608 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - MCR03EZPJ152
- ROHM MCR 330 Ω, 1608 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - MCR03EZPJ331
- ROHM MCR 22 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - MCR03EZPJ223
- ROHM MCR 330 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - MCR03EZPJ334
- ROHM MCR 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX2201
- ROHM MCR 0 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - MCR03EZPJ000
- ROHM MCRS Series 1 Ω, 0402 Thick Film Resistor ±5 % Surface 0.1 W - MCR01SMQPJ1R0
- ROHM MCRS Series 0 Ω, 0402 Thick Film Resistor ±5 % Surface 0.1 W - MCR01SMQPJ000
