ROHM MCR 22 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - MCR03EZPJ223

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
637-3562
Mfr. Part No.:
MCR03EZPJ223
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

22kΩ

Product Type

Surface Mount Resistor

Resistor Type

Jumper

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.1W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

MCR

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200IEC 60115-8ISO 9001IATF 16949JIS C 5201-8

Termination Style

Solder

Length

1.6mm

Width

800μm

Height

450μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy