ROHM MCR 330 Ω, 1608 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - MCR03EZPJ331

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
637-3124
Mfr. Part No.:
MCR03EZPJ331
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

330Ω

Resistor Type

Jumper

Technology

Thick Film

Package/Case

1608

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

MCR

Maximum Operating Temperature

155°C

Height

450μm

Length

1.6mm

Termination Style

Solder

Width

800μm

Standards/Approvals

AEC-Q200IEC 60115-8ISO 9001IATF 16949JIS C 5201-8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy