ROHM MCR 220 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.13 W - MCR10EZPJ221

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
637-1364
Mfr. Part No.:
MCR10EZPJ221
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

220Ω

Resistor Type

Jumper

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.13W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

MCR

Maximum Operating Temperature

155°C

Height

550μm

Termination Style

Solder

Length

2mm

Standards/Approvals

AEC-Q200IEC 60115-8ISO 9001IATF 16949JIS C 5201-8

Width

1.25mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy