ROHM MCR 1 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.13 W - MCR10EZPJ102

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
637-1522
Mfr. Part No.:
MCR10EZPJ102
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

1kΩ

Product Type

Surface Mount Resistor

Resistor Type

Jumper

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.13W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

MCR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

AEC-Q200IEC 60115-8ISO 9001IATF 16949JIS C 5201-8

Height

550μm

Length

2mm

Termination Style

Solder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy