TE Connectivity, 0612 (1632M) Thick Film Surface Mount Fixed Resistor 1% 1.5W
- RS Stock No.:
- 274-7238
- Mfr. Part No.:
- 3430B2F5R1TD
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 10 units)*
£2.50
(exc. VAT)
£3.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 4,990 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.25 | £2.50 |
| 100 - 490 | £0.215 | £2.15 |
| 500 - 990 | £0.152 | £1.52 |
| 1000 - 1990 | £0.113 | £1.13 |
| 2000 + | £0.091 | £0.91 |
*price indicative
- RS Stock No.:
- 274-7238
- Mfr. Part No.:
- 3430B2F5R1TD
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Technology | Thick Film | |
| Package/Case | 0612 (1632M) | |
| Tolerance | 1% | |
| Power Rating | 1.5W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Technology Thick Film | ||
Package/Case 0612 (1632M) | ||
Tolerance 1% | ||
Power Rating 1.5W | ||
- COO (Country of Origin):
- TW
The TE Connectivity Automotive Grade Wide Terminal Chip Resistor made with ruthenium based thick film element, along with the wide terminals allow a greater power capability than previously possible with traditional methods. It is compatible with all soldering processes.
Improve long term stability
Highly reliable multilayer electrode construction
AEC Q200 compliance
Highly reliable multilayer electrode construction
AEC Q200 compliance
Related links
- TE Connectivity, 0612 (1632M) Thick Film Surface Mount Fixed Resistor 1% 1.5W
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
