TE Connectivity, 0612 (1632M) Thick Film Surface Mount Fixed Resistor 1% 1.5W
- RS Stock No.:
- 274-7237
- Mfr. Part No.:
- 3430B2F5R1TD
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-7237
- Mfr. Part No.:
- 3430B2F5R1TD
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Technology | Thick Film | |
| Package/Case | 0612 (1632M) | |
| Tolerance | 1% | |
| Power Rating | 1.5W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Technology Thick Film | ||
Package/Case 0612 (1632M) | ||
Tolerance 1% | ||
Power Rating 1.5W | ||
- COO (Country of Origin):
- TW
The TE Connectivity Automotive Grade Wide Terminal Chip Resistor made with ruthenium based thick film element, along with the wide terminals allow a greater power capability than previously possible with traditional methods. It is compatible with all soldering processes.
Improve long term stability
Highly reliable multilayer electrode construction
AEC Q200 compliance
Highly reliable multilayer electrode construction
AEC Q200 compliance
Related links
- TE Connectivity, 0612 (1632M) Thick Film Surface Mount Fixed Resistor 1% 1.5W
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
