TE Connectivity RN73 6.04 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A6K04B

Subtotal (1 pack of 5 units)*

£3.65

(exc. VAT)

£4.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 115 unit(s) shipping from 25 May 2026
  • Plus 5 unit(s) shipping from 25 May 2026
  • Final 210 unit(s) shipping from 01 June 2026
Units
Per unit
Per Pack*
5 +£0.73£3.65

*price indicative

Packaging Options:
RS Stock No.:
215-3263
Mfr. Part No.:
RN73C2A6K04B
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

6.04kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Termination Style

Solder

Length

2mm

Height

0.55mm

Standards/Approvals

No

Width

1.25mm

RN0805 SMT 5.1Ω to 9.76kΩ


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency perfomance

Related links