TE Connectivity RN73 11.8 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A11K8B

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-8789
Mfr. Part No.:
RN73C2A11K8B
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

11.8kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

100V

Power Rating

0.1W

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

1.25mm

Length

2mm

Standards/Approvals

No

Termination Style

Solder

Height

550μm

RN0805 SMT 10kΩ to 464kΩ


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency perfomance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy