TE Connectivity GRGP 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F100R
- RS Stock No.:
- 176-4706
- Mfr. Part No.:
- CRGP0603F100R
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-4706
- Mfr. Part No.:
- CRGP0603F100R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | GRGP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series GRGP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 0.45mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes.
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Related links
- TE Connectivity GRGP 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F100R
- TE Connectivity GRGP 39 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F39R
- TE Connectivity GRGP 560 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F560R
- TE Connectivity GRGP 12 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F12R
- TE Connectivity GRGP 330 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F330K
- TE Connectivity GRGP 390 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F390K
- TE Connectivity GRGP 180 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F180R
- TE Connectivity GRGP 470 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F470R
