TE Connectivity GRGP 68 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F68R
- RS Stock No.:
- 176-4758
- Mfr. Part No.:
- CRGP0603F68R
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£90.00
(exc. VAT)
£110.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.018 | £90.00 |
| 10000 + | £0.017 | £85.00 |
*price indicative
- RS Stock No.:
- 176-4758
- Mfr. Part No.:
- CRGP0603F68R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 68Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | GRGP | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Height | 450μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 68Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.25W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series GRGP | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Height 450μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes.
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Related links
- TE Connectivity GRGP 68 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F68R
- TE Connectivity GRGP 39 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F39R
- TE Connectivity GRGP 180 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F180R
- TE Connectivity GRGP 560 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F560R
- TE Connectivity GRGP 390 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F390K
- TE Connectivity GRGP 470 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F470R
- TE Connectivity GRGP 12 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F12R
- TE Connectivity GRGP 330 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F330K
