TE Connectivity SM 620 kΩ Metal Film ±5 % 5 W - SMF5620KJT

Stock information currently inaccessible
RS Stock No.:
164-5585
Mfr. Part No.:
SMF5620KJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

620kΩ

Technology

Metal Film

Tolerance

±5 %

Power Rating

5W

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Series

SM

Maximum Operating Temperature

200°C

Termination Style

Solder

SM Metal Film 5W


Low Profile Metal Film Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Related links