TE Connectivity SM 200 mΩ, 5329 Wirewound ±5 % 5 W - SMW5R20JT
- RS Stock No.:
- 807-7310
- Mfr. Part No.:
- SMW5R20JT
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 807-7310
- Mfr. Part No.:
- SMW5R20JT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SM | |
| Resistance | 200 mΩ | |
| Package/Case | 5329 | |
| Technology | Wirewound | |
| Tolerance | ±5 % | |
| Power Rating | 5 W | |
| Maximum Operating Temperature | 200 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±200 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SM | ||
Resistance 200 mΩ | ||
Package/Case 5329 | ||
Technology Wirewound | ||
Tolerance ±5 % | ||
Power Rating 5 W | ||
Maximum Operating Temperature 200 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±200 ppm/°C | ||
Termination Style Solder | ||
Voltage 500 V | ||
SM Wirewound 5W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2, 3 or 5 Watts
Related links
- TE Connectivity SM 200 mΩ, 5329 Wirewound ±5 % 5 W - SMW5R20JT
- TE Connectivity SM 390 Ω, 5329 Wirewound ±5 % 5 W - SMW5390RJT
- TE Connectivity SM 910 mΩ, 5329 Wirewound ±5 % 5 W - SMW5R91JT
- TE Connectivity SM 51 Ω, 5329 Wirewound ±5 % 5 W - SMW551RJT
- TE Connectivity SM 130 Ω, 5329 Wirewound ±5 % 5 W - SMW5130RJT
- TE Connectivity SM 220 mΩ, 5329 Wirewound ±5 % 5 W - SMW5R22JT
- TE Connectivity SM 1.5 Ω, 5329 Wirewound ±5 % 5 W - SMW51R5JT
- TE Connectivity SM 4.3 Ω, 5329 Wirewound ±5 % 5 W - SMW54R3JT
