TE Connectivity SM 2 kΩ Metal Film Surface Mount Resistor ±5 % 5 W - SMF52K0JT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
807-7297
Mfr. Part No.:
SMF52K0JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

2kΩ

Resistor Type

Power

Technology

Metal Film

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

5W

Voltage

500V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

SM

Maximum Operating Temperature

200°C

Standards/Approvals

No

Length

13.5mm

Termination Style

Solder

Width

7.3mm

SM Metal Film 5W


Low Profile Metal Film Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy