TE Connectivity SM 1.8 Ω Wirewound ±5 % 3 W - SMW31R8JT
- RS Stock No.:
- 163-9714
- Mfr. Part No.:
- SMW31R8JT
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-9714
- Mfr. Part No.:
- SMW31R8JT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SM | |
| Resistance | 1.8 Ω | |
| Technology | Wirewound | |
| Tolerance | ±5 % | |
| Power Rating | 3 W | |
| Maximum Operating Temperature | 200 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±200 ppm/°C | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SM | ||
Resistance 1.8 Ω | ||
Technology Wirewound | ||
Tolerance ±5 % | ||
Power Rating 3 W | ||
Maximum Operating Temperature 200 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±200 ppm/°C | ||
Voltage 500 V | ||
SM Wirewound 3W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Related links
- TE Connectivity SM 1.8 Ω Wirewound ±5 % 3 W - SMW31R8JT
- TE Connectivity SM 8.2 Ω Wirewound ±5 % 3 W - SMW38R2JT
- TE Connectivity SM 6.8 Ω Wirewound ±5 % 3 W - SMW36R8JT
- TE Connectivity SM 150 Ω Wirewound ±5 % 3 W - SMW3150RJT
- TE Connectivity SM 330 mΩ Wirewound ±5 % 3 W - SMW3R33JT
- TE Connectivity SM 330 kΩ Metal Film ±5 % 3 W - SMF3330KJT
- TE Connectivity SM 10 kΩ Metal Film ±5 % 3 W - SMF310KJT
- TE Connectivity SM 180 mΩ Wirewound Surface Mount Resistor ±5 % 3 W - SMW3R18JT
