TE Connectivity SM 330 kΩ Metal Film ±5 % 3 W - SMF3330KJT
- RS Stock No.:
- 168-0200
- Mfr. Part No.:
- SMF3330KJT
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-0200
- Mfr. Part No.:
- SMF3330KJT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SM | |
| Resistance | 330 kΩ | |
| Technology | Metal Film | |
| Tolerance | ±5 % | |
| Power Rating | 3 W | |
| Maximum Operating Temperature | 280 °C | |
| Minimum Operating Temperature | -80 °C | |
| Temperature Coefficient | ±100 ppm/°C | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SM | ||
Resistance 330 kΩ | ||
Technology Metal Film | ||
Tolerance ±5 % | ||
Power Rating 3 W | ||
Maximum Operating Temperature 280 °C | ||
Minimum Operating Temperature -80 °C | ||
Temperature Coefficient ±100 ppm/°C | ||
Voltage 500 V | ||
SM Metal Film 3W
Low Profile Metal Film Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Related links
- TE Connectivity SM 330 kΩ Metal Film ±5 % 3 W - SMF3330KJT
- TE Connectivity SM 10 kΩ Metal Film ±5 % 3 W - SMF310KJT
- TE Connectivity SM 330 Ω Metal Film Surface Mount Resistor ±5 % 3 W - SMF3330RJT
- TE Connectivity SM 330 mΩ Wirewound ±5 % 3 W - SMW3R33JT
- TE Connectivity 3522 680 kΩ, 2512 Thick Film ±5 % 3 W - 3522680KJT
- TE Connectivity 3522 330 kΩ, 2512 Thick Film ±5 % 3 W - 3522330KJT
- TE Connectivity 3522 2.7 Ω, 2512 Thick Film ±5 % 3 W - 35222R7JT
- TE Connectivity 3522 120 Ω, 2512 Thick Film ±5 % 3 W - 3522120RJT
