TE Connectivity RN73 243 Ω, 0603 Thin Film ±0.1 % 0.06 W - RN73C1J243RB
- RS Stock No.:
- 163-8596
- Mfr. Part No.:
- RN73C1J243RB
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-8596
- Mfr. Part No.:
- RN73C1J243RB
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RN73 | |
| Resistance | 243 Ω | |
| Package/Case | 0603 | |
| Technology | Thin Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06 W | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±10 ppm/°C | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RN73 | ||
Resistance 243 Ω | ||
Package/Case 0603 | ||
Technology Thin Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.06 W | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±10 ppm/°C | ||
Voltage 50 V | ||
- COO (Country of Origin):
- TW
Precision Thin Film Resistors RN73 Series
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency performance
Related links
- TE Connectivity RN73 243 Ω, 0603 Thin Film ±0.1 % 0.06 W - RN73C1J243RB
- TE Connectivity RN73 243 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A243RB
- TE Connectivity RN73 4.32 kΩ, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E4K32B
- TE Connectivity RN73 56.2 Ω, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E56R2B
- TE Connectivity RN73 2.55 kΩ, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E2K55B
- TE Connectivity RN73 8.87 kΩ, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E8K87B
- TE Connectivity RN73 13.3 kΩ, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E13K3B
- TE Connectivity RN73 210 Ω, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E210RB
