TE Connectivity RN73 13.3 kΩ, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E13K3B

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
701-6740
Mfr. Part No.:
RN73C1E13K3B
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

RN73

Resistance

13.3 kΩ

Package/Case

0402

Technology

Thin Film

Tolerance

±0.1 %

Power Rating

0.06 W

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Temperature Coefficient

±10 ppm/°C

Termination Style

Solder Pad

Voltage

25 V

COO (Country of Origin):
TW

1.5kΩ to 15kΩ, 0.1% 10ppm


The RN73 series of high precision resistors from Tyco Electronics offers different power dissipations according to chip size, TCR's down to 5ppm/°C and resistance tolerances to 0.01%. It consists of three sputtered layers based on nichrome thin-film technology giving stable high-frequency performance and with accurate and uniform physical dimensions it facilitates automatic placement.

Surface Mount - 0402 - RN73 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy