TE Connectivity RN73 210 Ω, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E210RB
- RS Stock No.:
- 701-6175
- Mfr. Part No.:
- RN73C1E210RB
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 701-6175
- Mfr. Part No.:
- RN73C1E210RB
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RN73 | |
| Resistance | 210 Ω | |
| Package/Case | 0402 | |
| Technology | Thin Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±10 ppm/°C | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RN73 | ||
Resistance 210 Ω | ||
Package/Case 0402 | ||
Technology Thin Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.06 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±10 ppm/°C | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- TW
51.1Ω to 1.47kΩ, 0.1% 10ppm
Surface Mount - 0402 - RN73 Series
Related links
- TE Connectivity RN73 56.2 Ω, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E56R2B
- TE Connectivity RN73 4.32 kΩ, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E4K32B
- TE Connectivity RN73 549 Ω, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E549RB
- TE Connectivity RN73 162 Ω, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E162RB
- TE Connectivity RN73 2.55 kΩ, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E2K55B
- TE Connectivity RN73 8.87 kΩ, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E8K87B
- TE Connectivity RN73 13.3 kΩ, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E13K3B
- TE Connectivity RN73 3.83 kΩ, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E3K83B
