TE Connectivity CGS 3550 68 Ω, Tape & Reel Surface-Mount Technology Surface Mount Resistor 0.05 Surface Mount 5 W -

Subtotal (1 reel of 1000 units)*

£661.00

(exc. VAT)

£793.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.661£661.00

*price indicative

RS Stock No.:
814-782
Mfr. Part No.:
9-2176404-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

68Ω

Technology

Surface-Mount Technology

Resistor Type

Power

Package/Case

Tape & Reel

Packaging

Taped and Reeled

Tolerance

0.05

Voltage

300V

Power Rating

5W

Mount Type

Surface Mount

Temperature Coefficient

± 100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

CGS 3550

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Height

1.1mm

Length

11mm

Termination Style

Solder

Width

5mm

COO (Country of Origin):
TH
The TE Connectivity high power resistor provides reliable performance with a robust design. It is specifically crafted for surface mount applications, ensuring easy handling and assembly during manufacturing processes.

Power rating of 5W at 70°C, suitable for various applications

Resistance range from 1Ω to 10MΩ, catering to diverse circuit needs

Temperature coefficient of resistance within specified limits for enhanced reliability

Max working voltage of 300V ensures safe operation in demanding environments

Operating temperature range from -55°C to 155°C for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy