TE Connectivity, Surface Mount Surface-Mount Technology Surface Mount Resistor Surface - 1-1879391-8

Subtotal (1 reel of 200 units)*

£657.80

(exc. VAT)

£789.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +£3.289£657.80

*price indicative

RS Stock No.:
474-273
Distrelec Article No.:
304-58-898
Mfr. Part No.:
1-1879391-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Technology

Surface-Mount Technology

Package/Case

Surface Mount

Mount Type

Surface

Automotive Standard

No

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU

Termination Style

Surface Mount

COO (Country of Origin):
CN
The TE Connectivity Innovative transformer is engineered to deliver exceptional performance in various electronic applications. Designed for surface-mount technology, it ensures reliable connectivity and efficiency in Compact spaces. Its low halogen content underlines a commitment to environmentally responsible manufacturing, ensuring compliance with international directives such as EU RoHS and REACH. With Advanced solder process capabilities, this device can withstand reflow soldering at temperatures up to 260°C, making it suitable for high-temperature applications. Leveraging robust design principles and a focus on reliability, this transformer excels in demanding environments, ensuring longevity and optimal functionality.

Optimized for surface-mount assembly to save space in electronic designs

Compliant with stringent EU environmental regulations for safer use

Low halogen properties contribute to reduced environmental impact

Reflow solder capable to withstand high-temperature processing

Engineered for high reliability, ensuring consistent performance over time

Manufactured with a focus on quality, supporting high-performance applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy