Welwyn LRCS Series 0.5 mΩ, 0805 Thick Film Resistor ±1 % Surface 0.5 W - LRCS0805-0R5FT5

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£3.09

(exc. VAT)

£3.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.309£3.09
100 - 490£0.25£2.50
500 - 990£0.192£1.92
1000 +£0.17£1.70

*price indicative

RS Stock No.:
814-300
Mfr. Part No.:
LRCS0805-0R5FT5
Brand:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

0.5mΩ

Product Type

Resistor

Resistor Type

Current

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Tape and Reel

Voltage

75V

Power Rating

0.5W

Temperature Coefficient

±200 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

LRCS Series

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Height

550μm

Standards/Approvals

Wrap around bracket

Length

2mm

Termination Style

Wraparound

COO (Country of Origin):
TW
The Welwyn Low Value current sense resistor offers precision in Compact surface mount designs, Ideal for detecting small currents and optimising circuit performance.

Available in 0805 size for efficient space utilisation

Resistance ranges from 0.5Ω, ensuring accurate current measurement

Constructed with a thick film element on an alumina substrate for durability

Pb-free construction adheres to RoHS3 compliance for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy