Welwyn LRCS Series 1.5 mΩ, 0805 Thick Film Resistor ±1 % Surface 0.13 W - LRCS0805-0R2FT5
- RS Stock No.:
- 814-299
- Mfr. Part No.:
- LRCS0805-0R2FT5
- Brand:
- Welwyn
Image representative of range
Get a bulk buy discount
Add 100 more to save 19%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£3.09
(exc. VAT)
£3.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | £0.309 | £3.09 | - |
| 100 - 490 | £0.25 | £2.50 | 19% |
| 500 - 990 | £0.192 | £1.92 | 37% |
| 1000 + | £0.17 | £1.70 | 44% |
*price indicative
- RS Stock No.:
- 814-299
- Mfr. Part No.:
- LRCS0805-0R2FT5
- Brand:
- Welwyn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Product Type | Resistor | |
| Resistance | 1.5mΩ | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 0805 | |
| Packaging | Tape and Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | LRCS Series | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.25mm | |
| Termination Style | Wraparound | |
| Length | 2mm | |
| Standards/Approvals | RoHS3 | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Product Type Resistor | ||
Resistance 1.5mΩ | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 0805 | ||
Packaging Tape and Reel | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series LRCS Series | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Width 1.25mm | ||
Termination Style Wraparound | ||
Length 2mm | ||
Standards/Approvals RoHS3 | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The Welwyn Low Value current sense surface mount chip resistor that offers enhanced Compact current sensing capabilities for various applications.
Resistance range from 0.2Ω to suit diverse sensing requirements
Pb-free construction complies with RoHS3 regulations
Thick film resistor element ensures reliable operation
Solvent resistant for durability in industrial environments
Related links
- Welwyn LRCS Series 0.5 mΩ, 0805 Thick Film Resistor ±1 % Surface 0.5 W - LRCS0805-0R5FT5
- Welwyn WCR Series 100 Ω, 0805 Thick Film Thick Film Resistor 1 % Surface 0.13 W - WCR0805 100RF
- Welwyn WCR Series 1 kΩ, 0805 Thick Film Resistor 0.01 Surface 0.13 W - WCR0805 1KF
- Welwyn WCR Series 1 Ω, 0805 Thick Film Resistor Jumper Surface 0.13 W - WCR0805 0R0
- Welwyn WCR Series 47 kΩ, 0805 Thick Film Resistor 0.01 Surface 0.13 W - WCR0805 47KF
- Welwyn WCR Series 39 Ω, 0805 Thick Film Resistor 0.01 Surface 0.13 W - WCR0805 39RF
- Welwyn WCR Series 22 kΩ, 0805 Thick Film Resistor 0.01 Surface 0.13 W - WCR0805 22KF
- Welwyn WCR Series 10 kΩ, 0805 Thick Film Resistor 0.01 Surface 0.13 W - WCR0805 10KF
