Welwyn LRZ Series 1500 μΩ, 0603 Thick Film Resistor 0.01 Surface 0.1 W - LRCS0603-0R5FT5
- RS Stock No.:
- 814-298
- Mfr. Part No.:
- LRCS0603-0R5FT5
- Brand:
- Welwyn
Image representative of range
Get a bulk buy discount
Add 100 more to save £3.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£2.32
(exc. VAT)
£2.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | £0.232 | £2.32 | - |
| 100 - 240 | £0.195 | £1.95 | £3.70 |
| 250 - 990 | £0.144 | £1.44 | £22.00 |
| 1000 - 4990 | £0.127 | £1.27 | £105.00 |
| 5000 + | £0.116 | £1.16 | £580.00 |
*price indicative
- RS Stock No.:
- 814-298
- Mfr. Part No.:
- LRCS0603-0R5FT5
- Brand:
- Welwyn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Product Type | Resistor | |
| Resistance | 1500μΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 0.01 | |
| Power Rating | 0.1W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | 300 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | LRZ Series | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS3 | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Product Type Resistor | ||
Resistance 1500μΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 0.01 | ||
Power Rating 0.1W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient 300 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series LRZ Series | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS3 | ||
Width 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
- COO (Country of Origin):
- TW
The Welwyn Surface mount chip resistor is engineered for low Value current sensing, offering precise resistance in Compact designs for modern electronic applications.
Resistance range from R02 to 1R0 ensures flexibility in design
Constructed with a thick film resistor element on an alumina substrate
Protected and adjusted for Value accuracy with solvent-resistant marking
Standard packing on 8mm tape facilitates easy handling and deployment
All components are Pb-free, adhering to RoHS3 directives for compliance
Legacy part number format available for compatibility in ordering
Related links
- Welwyn WCR Series 47 kΩ, 0603 Thick Film Resistor 0.01 Surface 0.1 W - WCR0603 47KF
- Welwyn WCR Series 4.7 kΩ, 0603 Thick Film Resistor 0.01 Surface 0.1 W - WCR0603 4K7F
- Welwyn WCR Series 330 Ω, 0603 Thick Film Resistor 0.01 Surface 0.1 W - WCR0603 330RF
- Welwyn WCR Series 10 kΩ, 0603 Thick Film Resistor 0.01 Surface 0.1 W - WCR0603 10KF
- Welwyn WCR Series 150 Ω, 0603 Thick Film Resistor 0.01 Surface 0.1 W - WCR0603 150RF
- Welwyn WCR Series 1 kΩ, 0603 Thick Film Resistor 0.01 Surface 0.1 W - WCR0603 1KF
- Vishay MCS 0402 220 Ω, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020C2200FE000
- Vishay MCS 0402 22 kΩ, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020C2202FE000
