TE Connectivity 3540 10 mΩ, 2817 Thick Film High Power Resistor ±1 % Surface Mount 4 W - 5-2176400-9
- RS Stock No.:
- 797-499
- Mfr. Part No.:
- 5-2176400-9
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 2000 units)*
£1,108.00
(exc. VAT)
£1,330.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.554 | £1,108.00 |
*price indicative
- RS Stock No.:
- 797-499
- Mfr. Part No.:
- 5-2176400-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10mΩ | |
| Product Type | High Power Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 2817 | |
| Tolerance | ±1 % | |
| Packaging | Tape and Reel | |
| Voltage | 250V | |
| Power Rating | 4W | |
| Temperature Coefficient | ≤±100PPM/°C | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | 3540 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10mΩ | ||
Product Type High Power Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 2817 | ||
Tolerance ±1 % | ||
Packaging Tape and Reel | ||
Voltage 250V | ||
Power Rating 4W | ||
Temperature Coefficient ≤±100PPM/°C | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series 3540 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
The TE Connectivity High power resistor provides reliable performance with a robust design, tailored for varied applications, ensuring optimal functionality even under demanding conditions.
Power rating of 4W at 70°C ensures dependable performance
Resistance range spans from 1Ω to 10MΩ, suiting diverse circuit requirements
Temperature coefficient of resistance maintains consistency in performance
Max. working voltage of 250V guarantees safe operation
Constructed for humidity resistance, supporting long-term reliability
Related links
- TE Connectivity 3540 10 mΩ, 2816 Thick Film High Power Resistor ±1 % Surface Mount 4 W - 5-2176400-3
- TE Connectivity 3540 10 Ω, 2816 Thick Film Resistor ±1 % Surface Mount 4 W - 5-2176400-2
- TE Connectivity 3540 Series 0.001 GΩ, 2817 Thick Film High Power Resistor ±1 % Surface Mount 4 W - 6-2176400-4
- TE Connectivity CGS 3540 4.7 Ω, 2817 Metal Film Resistor 5 % Surface Mount 4 W - 7-2176401-9
- Arcol Ohmite KDV 0.05 Ω, 0805 Metal Film High Power Wirewound Resistor 0.5 % 0.25 W - KDV08DR050ET
- Arcol Ohmite KDV 0.05 Ω, 1206 Metal Film High Power Wirewound Resistor 0.5 % 0.5 W - KDV12DR050ET
- Arcol Ohmite KDV 0.1 Ω, 0603 Metal Film High Power Wirewound Resistor 0.5 % 0.2 W - KDV06DR100ET
- Arcol Ohmite KDV 0.05 Ω, 0603 Metal Film High Power Wirewound Resistor 0.5 % 0.5 W - KDV06DR050ET
