TE Connectivity 3540 10 Ω, 2816 Thick Film Resistor ±1 % Surface Mount 4 W - 5-2176400-2

Image representative of range

Subtotal (1 reel of 2000 units)*

£1,108.00

(exc. VAT)

£1,330.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.554£1,108.00

*price indicative

RS Stock No.:
797-497
Mfr. Part No.:
5-2176400-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

10Ω

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

2816

Tolerance

±1 %

Packaging

2000 Reel

Voltage

250V

Power Rating

4W

Temperature Coefficient

±200 PPM/°C

Mount Type

Surface Mount

Automotive Standard

No

Pin Count

2

Series

3540

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

SMD

Standards/Approvals

RoHS

COO (Country of Origin):
TH
The TE Connectivity SMD High Power Resistor is a highly reliable resistor designed for effective performance in demanding applications, featuring an impressive power rating at elevated temperatures.

Power rating of 4W at 70°C ensures efficiency in various conditions

Resistance range spans from 1Ω to 10MΩ for versatile applications

Available in tape and reel packaging, suitable for automated placement

Solderability meets 95% coverage, enabling robust connections

Resistors exhibit excellent temperature coefficient of resistance within specified limits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy