Panasonic ERJS12 20 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor Jumper Surface 0.75 W - ERJS120R00U
- RS Stock No.:
- 785-207
- Mfr. Part No.:
- ERJS120R00U
- Brand:
- Panasonic
Get a bulk buy discount
Add 250 more to save 13%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£1.55
(exc. VAT)
£1.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4,990 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 240 | £0.155 | £1.55 | - |
| 250 - 990 | £0.134 | £1.34 | 13% |
| 1000 - 4990 | £0.101 | £1.01 | 34% |
| 5000 - 9990 | £0.10 | £1.00 | 35% |
| 10000 + | £0.099 | £0.99 | 36% |
*price indicative
- RS Stock No.:
- 785-207
- Mfr. Part No.:
- ERJS120R00U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 20Ω | |
| Technology | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Package/Case | Tape & Reel | |
| Tolerance | Jumper | |
| Packaging | 4000 pieces | |
| Power Rating | 0.75W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C to +600 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJS12 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Wraparound | |
| Width | 3.1mm | |
| Length | 6.3mm | |
| Height | 550μm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 20Ω | ||
Technology Thick Film Resistor | ||
Resistor Type Thick Film | ||
Package/Case Tape & Reel | ||
Tolerance Jumper | ||
Packaging 4000 pieces | ||
Power Rating 0.75W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C to +600 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJS12 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Wraparound | ||
Width 3.1mm | ||
Length 6.3mm | ||
Height 550μm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | ||
- COO (Country of Origin):
- JP
The Panasonic Anti-Sulfureted Thick Film Chip Resistors are a range of electronic components engineered with a metal glaze thick film resistive element designed for high reliability in general electronic equipment applications.
High resistance to sulfurization achieved by using Au based or Ag Pd based inner electrodes
Suitable for both reflow and flow soldering processes
Related links
- Vishay CRCW0201 0 Ω, 0201 Thick Film Resistor Jumper Surface 0.05 W - CRCW02010000Z0EDAT
- Welwyn WCR Series 1 Ω, 0603 Thick Film Resistor Jumper Surface 0.1 W - WCR0603 0RF
- Welwyn WCR Series 1 Ω, 0805 Thick Film Resistor Jumper Surface 0.13 W - WCR0805 0R0
- Vishay CRCW e3, 1210 Thick Film Resistor Surface 0.75 W - CRCW20100000Z0EF
- Vishay CRCW-HP e3 2.2 Ω, 1206 Thick Film Resistor 0.05 Surface 0.75 W - CRCW12062R20JNEAHP
- Vishay CRCW-HP e3 4.7 Ω, 1206 Thick Film Resistor 0.05 Surface 0.75 W - CRCW12064R70JNEAHP
- Vishay CRCW-HP e3 33 Ω, 1206 Thick Film Resistor 0.01 Surface 0.75 W - CRCW120633R0FKEAHP
- Vishay CRCW-HP e3 2 Ω, 1206 Thick Film Resistor 0.01 Surface 0.75 W - CRCW12062R00FKEAHP
