Vishay CRCW e3, 1210 Thick Film Resistor Surface 0.75 W - CRCW20100000Z0EF
- RS Stock No.:
- 667-605
- Mfr. Part No.:
- CRCW20100000Z0EF
- Brand:
- Vishay
Subtotal (1 tape of 10 units)*
£1.03
(exc. VAT)
£1.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,980 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | £0.103 | £1.03 |
*price indicative
- RS Stock No.:
- 667-605
- Mfr. Part No.:
- CRCW20100000Z0EF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 1210 | |
| Voltage | 400V | |
| Power Rating | 0.75W | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW e3 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 1210 | ||
Voltage 400V | ||
Power Rating 0.75W | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW e3 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IL
The Vishay Thick film chip resistor offers high reliability and stability in demanding electronic applications. Designed for use in automotive, telecommunications, and industrial sectors, this resistor withstands various environmental conditions with minimal resistance change. It features an operational temperature range of -55 °C to +155 °C and provides excellent performance with a rated power dissipation of 0.75 W. The Advanced construction ensures optimal performance, catering to the increasing demands of modern electronic devices. With AEC-Q200 qualification, it guarantees superior quality and compliance, making it an Ideal choice for critical applications.
Stability at different environmental conditions, ensuring minimal resistance change over time
AEC Q200 qualified for automotive-grade reliability
Excellent for use in automotive, telecommunications, and industrial applications
High reliability and stability in demanding electronic systems
Related links
- Vishay CRCW-HP e3 4.7 Ω, 1206 Thick Film Resistor 0.05 Surface 0.75 W - CRCW12064R70JNEAHP
- Vishay 0 Ω, 1210 Thick Film Surface Mount Fixed Resistor Surface 0.75 W - CRCW12100000Z0EAHP
- Vishay CRCW-HP e3 2.2 Ω, 1206 Thick Film Resistor 0.05 Surface 0.75 W - CRCW12062R20JNEAHP
- Vishay CRCW-HP e3 33 Ω, 1206 Thick Film Resistor 0.01 Surface 0.75 W - CRCW120633R0FKEAHP
- Vishay CRCW-HP e3 2 Ω, 1206 Thick Film Resistor 0.01 Surface 0.75 W - CRCW12062R00FKEAHP
- Vishay CRCW-HP e3 18 Ω, 1206 Thick Film Resistor 0.01 Surface 0.75 W - CRCW120618R0FKEAHP
- Vishay CRCW-HP e3 15 Ω, 1206 Thick Film Resistor 0.01 Surface 0.75 W - CRCW120615R0FKEAHP
- Vishay CRCW e3, 2512 Thick Film Resistor Surface 1.05 W - CRCW25120000Z0EG
