Vishay CRCW0201 0 Ω, 0201 Thick Film Resistor Jumper Surface 0.05 W - CRCW02010000Z0EDAT

Subtotal (1 tape of 100 units)*

£0.40

(exc. VAT)

£0.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
100 +£0.004£0.40

*price indicative

RS Stock No.:
726-179
Mfr. Part No.:
CRCW02010000Z0EDAT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

0Ω

Technology

Thick Film

Resistor Type

Chip Resistor

Package/Case

0201

Tolerance

Jumper

Packaging

Leaded

Power Rating

0.05W

Voltage

30V

Mount Type

Surface

Temperature Coefficient

200 PPM / °C

Automotive Standard

AEC-Q200

Series

CRCW0201

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Width

300μm

Standards/Approvals

RoHS Compliant

Termination Style

Pure Matte Tin on Nickel Plating

Length

600μm

Height

230μm

COO (Country of Origin):
TW
The Vishay Thick Film Chip Resistors are the perfect choice for most fields of modern electronics where high reliability and stability are of major concern. Typical applications include automotive, telecommunications, and industrial.

High product volume suitable for automotive applications

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy