ROHM MCRS Series 68 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF68R0

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-766
Mfr. Part No.:
MCR01SMQPF68R0
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

68Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Height

0.35mm

Width

0.5mm

Standards/Approvals

JIS C 5201-8

Length

1mm

The ROHM general purpose chip resistor offers reliable performance in various electronic applications. This component is designed to provide stable resistance under certain conditions, ensuring consistent electric signals within circuits.

Guaranteed same rated power as one size larger product

Reduced circuit space by approximately 60% when downsizing from 0603 to 0402

Certified ISO9001 and IATF16949 for quality assurance

Complies with AEC-Q200 for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy