ROHM MCRS Series 11 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1100
- RS Stock No.:
- 780-584
- Mfr. Part No.:
- MCR03SEQPF1100
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
£8.00
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | £0.008 | £8.00 |
| 10000 - 49000 | £0.005 | £5.00 |
| 50000 - 99000 | £0.003 | £3.00 |
| 100000 + | £0.003 | £3.00 |
*price indicative
- RS Stock No.:
- 780-584
- Mfr. Part No.:
- MCR03SEQPF1100
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 11Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JIS C 5201-8 | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 11Ω | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JIS C 5201-8 | ||
Height 0.45mm | ||
Length 1.6mm | ||
Width 0.8mm | ||
The ROHM general-purpose chip resistor offers reliable performance and versatile applications in electronic circuits. It combines a Compact design with high power ratings, making it Ideal for space-constrained environments.
Guaranteed same rated power as one size larger product through improved design
Circuit space can be saved, reducing area by approximately 60%
Certified to ISO9001 / IATF16949 standards for quality assurance
Complies with AEC-Q200 automotive standards for enhanced reliability
Related links
- ROHM MCRS Series 11 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF11R0
- ROHM MCRS Series 11 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1102
- ROHM MCRS Series 430 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF4303
- ROHM MCRS Series 270 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2701
- ROHM MCRS Series 750 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF7501
- ROHM MCRS Series 130 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1303
- ROHM MCRS Series 5600 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF5604
- ROHM MCRS Series 270 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2703
