ROHM MCRS Series 11 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1102

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

£8.00

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
1000 - 9000£0.008£8.00
10000 - 49000£0.005£5.00
50000 - 99000£0.003£3.00
100000 +£0.003£3.00

*price indicative

Packaging Options:
RS Stock No.:
780-586
Mfr. Part No.:
MCR03SEQPF1102
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

11kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Height

0.45mm

Standards/Approvals

JIS C 5201-8

Width

0.8mm

The ROHM chip resistor is a Compact and efficient solution is designed for general-purpose applications, facilitating effective circuit integration while ensuring reliable performance characteristics.

Delivers the same rated power as a larger equivalent resistive component through innovative design

Space-saving capabilities, reducing size by approximately 60% when changing from 0603 to 0402

ISO9001 and IATF16949 certified, ensuring high manufacturing standards

Complies with AEC-Q200 for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy