ROHM MCRS Series 5600 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF5604

Get a bulk buy discount

Add 10000 more to save 37%

View bulk pricing options

Subtotal (1 tape of 1000 units)*

£8.00

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
1000 - 9000£0.008£8.00-
10000 - 49000£0.005£5.0037%
50000 - 99000£0.003£3.0062%
100000 +£0.003£3.0062%

*price indicative

Packaging Options:
RS Stock No.:
780-577
Mfr. Part No.:
MCR03SEQPF5604
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

5600kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0603

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.13W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Width

800μm

Length

1.6mm

Height

450μm

Standards/Approvals

JIS C 5201-8

The ROHM general-purpose chip resistor offers high power handling while saving circuit space. is designed with Advanced resistive elements, it achieves superior performance in Compact applications requiring reliable electrical resistance.

Guaranteed the same rated power as larger products by optimising the design

Saves circuit space, reducing the area by about 60% when switching to smaller sizes

Complies with strict quality certifications, including ISO9001 and IATF16949

Meets automotive grade standards and aligns with AEC-Q200 requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy